
MOD-PWR-MM-E3M0060065D | |
|---|---|
DigiKey Part Number | 1697-MOD-PWR-MM-E3M0060065D-ND |
Manufacturer | |
Manufacturer Product Number | MOD-PWR-MM-E3M0060065D |
Description | MOD-PWR-MM-E3M0060065D |
Customer Reference | |
Detailed Description | E3M0060065D MOSFET Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Power Management | |
Function | MOSFET | |
Utilized IC / Part | E3M0060065D | |
Contents | Board(s) | |
Note | - |

