
CGD1700HB2P-BM3 | |
|---|---|
DigiKey Part Number | 1697-CGD1700HB2P-BM3-ND |
Manufacturer | |
Manufacturer Product Number | CGD1700HB2P-BM3 |
Description | EVAL BOARD FOR CGD1700 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CGD1700 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CGD1700 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,132.75000 | RM1,132.75 |
| Unit Price without VAT: | RM1,132.75000 |
|---|---|
| Unit Price with VAT: | RM1,246.02500 |

