
74640010 | |
|---|---|
DigiKey Part Number | 732-10890-ND |
Manufacturer | |
Manufacturer Product Number | 74640010 |
Description | CABLE CONNECTOR FOR DIRECT PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.433" (11.00mm) | |
Length - Below Flange | 0.732" (18.60mm) | |
Length - Overall | 1.165" (29.60mm) | |
Flange Diameter | 0.355" (9.02mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM9.27500 | RM92.75 |
| 50 | RM7.92420 | RM396.21 |
| 100 | RM7.10820 | RM710.82 |
| 500 | RM6.18390 | RM3,091.95 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |









