
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.43" L x 2.83" W x 6.89" H (137.9mm x 71.9mm x 175.0mm) | |
Discharge Rate | 10A | |
Shelf Life | 96 Months | |
Standard Charge Current | 500mA | |
Standard Charge Time | 7Hrs | |
Weight | 3700 g | |
Shipping Info | - |
| Case: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM882.56000 | RM882.56 |
| 5 | RM851.04000 | RM4,255.20 |
| 10 | RM819.52000 | RM8,195.20 |
| 25 | RM780.12000 | RM19,503.00 |
| 50 | RM748.60000 | RM37,430.00 |
| Unit Price without VAT: | RM882.56000 |
|---|---|
| Unit Price with VAT: | RM970.81600 |

