New at DigiKey
24V 24 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 40Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE2440NG

DigiKey Part Number
6141-BE2440NG-ND
Manufacturer
Manufacturer Product Number
BE2440NG
Description
Energy Storage, 24 Volt, 40.0 Ah
Customer Reference
Detailed Description
24V 24 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 40Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
7.87" L x 15.75" W x 8.27" H (199.9mm x 400.0mm x 210.0mm)
Series
Discharge Rate
35A
Packaging
Case
Shelf Life
96 Months
Part Status
Active
Standard Charge Current
4A
Battery Chemistry
Standard Charge Time
10Hrs
Battery Cell Size
Weight
33000 g
Voltage - Rated
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
A separate RM74.86 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:90
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM1,938.48000RM1,938.48
5RM1,879.38000RM9,396.90
10RM1,796.64000RM17,966.40
25RM1,741.48000RM43,537.00
50RM1,698.14000RM84,907.00
Unit Price without VAT:RM1,938.48000
Unit Price with VAT:RM2,132.32800