
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | 480V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Industrial | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | |
Approval Agency | CB, CE, UL |
| Case: | 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,004.70000 | RM1,004.70 |
| 5 | RM961.36000 | RM4,806.80 |
| 10 | RM914.08000 | RM9,140.80 |
| 25 | RM898.32000 | RM22,458.00 |
| 50 | RM890.44000 | RM44,522.00 |
| 100 | RM882.56000 | RM88,256.00 |
| 250 | RM866.80000 | RM216,700.00 |
| 500 | RM847.10000 | RM423,550.00 |
| 1,000 | RM827.40000 | RM827,400.00 |
| Unit Price without VAT: | RM1,004.70000 |
|---|---|
| Unit Price with VAT: | RM1,105.17000 |

