New at DigiKey
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 12V ~ 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGVNG20

DigiKey Part Number
6141-UGVNG20-ND
Manufacturer
Manufacturer Product Number
UGVNG20
Description
DC UPS Ctrl Unit 12-48V 20A
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 12V ~ 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wöhrle
Series
*
Packaging
Case
Part Status
Active
Type
-
Voltage - Input
12V ~ 48V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
480W
Voltage - Output
12V ~ 48V
Size / Dimension
3.937" L x 2.185" W (100.00mm x 55.50mm)
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Wöhrle Power Systems
A separate RM74.86 flat rate shipping fee will apply
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM2,048.80000RM2,048.80
5RM2,017.28000RM10,086.40
10RM1,977.88000RM19,778.80
25RM1,891.20000RM47,280.00
50RM1,773.00000RM88,650.00
100RM1,654.80000RM165,480.00
250RM1,607.52000RM401,880.00
500RM1,568.12000RM784,060.00
Unit Price without VAT:RM2,048.80000
Unit Price with VAT:RM2,253.68000