
140827183000 | |
|---|---|
DigiKey Part Number | 732-140827183000TR-ND - Tape & Reel (TR) 732-140827183000CT-ND - Cut Tape (CT) 732-140827183000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140827183000 |
Description | OPTOISO 5KV 2CH TRANS 8-DIP-SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 140827183000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP-SL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.83000 | RM3.83 |
| 10 | RM3.35000 | RM33.50 |
| 100 | RM2.89050 | RM289.05 |
| 500 | RM2.53652 | RM1,268.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.96433 | RM1,964.33 |
| Unit Price without VAT: | RM3.83000 |
|---|---|
| Unit Price with VAT: | RM4.21300 |




