
150066YV54050 | |
|---|---|
DigiKey Part Number | 732-150066YV54050TR-ND - Tape & Reel (TR) 732-150066YV54050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150066YV54050 |
Description | LED GRN/YLW DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 573nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150066YV54050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.27800 | RM32.78 |
| 100 | RM2.43960 | RM243.96 |
| 500 | RM2.06716 | RM1,033.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.41348 | RM2,826.96 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |


