New Product
Green 525nm LED Indication - Discrete 3.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141GS63120

DigiKey Part Number
732-150141GS63120TR-ND - Tape & Reel (TR)
732-150141GS63120CT-ND - Cut Tape (CT)
732-150141GS63120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141GS63120
Description
LED SMD TOP DIFF GREEN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141GS63120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.50mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
50RM1.45780RM72.89
100RM1.33960RM133.96
500RM1.18200RM591.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.02125RM2,042.50
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200