
150141RS63120 | |
|---|---|
DigiKey Part Number | 732-150141RS63120TR-ND - Tape & Reel (TR) 732-150141RS63120CT-ND - Cut Tape (CT) 732-150141RS63120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RS63120 |
Description | LED SMD TOP DIFF RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RS63120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 50 | RM1.30020 | RM65.01 |
| 100 | RM1.18200 | RM118.20 |
| 500 | RM1.06380 | RM531.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.90778 | RM1,815.56 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |




