
150160AS73103 | |
|---|---|
DigiKey Part Number | 732-150160AS73103TR-ND - Tape & Reel (TR) 732-150160AS73103CT-ND - Cut Tape (CT) 732-150160AS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150160AS73103 |
Description | WL-SMTW SMT MONO-COLOR TOP LED W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150160AS73103 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 50 | RM1.30020 | RM65.01 |
| 100 | RM1.18200 | RM118.20 |
| 500 | RM1.06380 | RM531.90 |
| 1,000 | RM0.94560 | RM945.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.82740 | RM4,137.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |


