
1540032NA3090 | |
|---|---|
DigiKey Part Number | 732-1540032NA3090-ND |
Manufacturer | |
Manufacturer Product Number | 1540032NA3090 |
Description | WL-TTRW THT PHOTOTRANSISTOR ROUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1540032NA3090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 300 nA | |
Wavelength | 850nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.33600 | RM13.36 |
| 50 | RM1.06700 | RM53.35 |
| 250 | RM0.98012 | RM245.03 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |





