
15406094BA400A | |
|---|---|
DigiKey Part Number | 732-15406094BA400ATR-ND - Tape & Reel (TR) 732-15406094BA400ACT-ND - Cut Tape (CT) 732-15406094BA400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15406094BA400A |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 0.4mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15406094BA400A Models |
Category | Wavelength 940nm |
Manufacturer Würth Elektronik | Voltage - Forward (Vf) (Typ) 1.2V |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 0.4mW/sr @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.61100 | RM16.11 |
| 50 | RM1.38680 | RM69.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.13275 | RM4,531.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |





