
15437394AA540 | |
|---|---|
DigiKey Part Number | 732-15437394AA540TR-ND - Tape & Reel (TR) 732-15437394AA540CT-ND - Cut Tape (CT) 732-15437394AA540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15437394AA540 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 3A 150mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15437394AA540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.10000 | RM20.10 |
| 50 | RM17.70520 | RM885.26 |
| 100 | RM16.26830 | RM1,626.83 |
| 250 | RM14.83168 | RM3,707.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.63980 | RM5,819.90 |
| Unit Price without VAT: | RM20.10000 |
|---|---|
| Unit Price with VAT: | RM22.11000 |


