Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155124BS73200A

DigiKey Part Number
732-12021-2-ND - Tape & Reel (TR)
732-12021-1-ND - Cut Tape (CT)
732-12021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155124BS73200A
Description
LED BLUE CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
155124BS73200A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.07000RM1.07
10RM0.98800RM9.88
100RM0.92040RM92.04
500RM0.84530RM422.65
1,000RM0.77420RM774.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.61415RM1,842.45
Manufacturers Standard Package
Unit Price without VAT:RM1.07000
Unit Price with VAT:RM1.17700