
155301VS73100 | |
|---|---|
DigiKey Part Number | 732-155301VS73100TR-ND - Tape & Reel (TR) 732-155301VS73100CT-ND - Cut Tape (CT) 732-155301VS73100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155301VS73100 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 155301VS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.32mm W | |
Height (Max) | 1.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.12700 | RM11.27 |
| 50 | RM0.97640 | RM48.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79785 | RM2,393.55 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

