Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155301YS73100

DigiKey Part Number
732-155301YS73100TR-ND - Tape & Reel (TR)
732-155301YS73100CT-ND - Cut Tape (CT)
732-155301YS73100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155301YS73100
Description
LED YLW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
155301YS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.32mm W
Height (Max)
1.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,496
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.12700RM11.27
50RM0.97640RM48.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.79785RM2,393.55
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800