
156120VS82500 | |
|---|---|
DigiKey Part Number | 732-11424-2-ND - Tape & Reel (TR) 732-11424-1-ND - Cut Tape (CT) 732-11424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120VS82500 |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120VS82500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.74000 | RM1.74 |
| 50 | RM1.41420 | RM70.71 |
| 100 | RM1.01120 | RM101.12 |
| 500 | RM0.92826 | RM464.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.77041 | RM1,540.82 |
| Unit Price without VAT: | RM1.74000 |
|---|---|
| Unit Price with VAT: | RM1.91400 |










