
157142B12803 | |
|---|---|
DigiKey Part Number | 732-157142B12803-ND |
Manufacturer | |
Manufacturer Product Number | 157142B12803 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 157142B12803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 76mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM5.01200 | RM50.12 |
| 20 | RM4.33400 | RM86.68 |
| 40 | RM3.66125 | RM146.45 |
| 80 | RM3.15450 | RM252.36 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

