LED Lighting WL-SWTP White, Neutral 4000K 2.8V 65mA 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158301240A

DigiKey Part Number
732-158301240ATR-ND - Tape & Reel (TR)
732-158301240ACT-ND - Cut Tape (CT)
732-158301240ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158301240A
Description
LED WL-SWTP NEUT WHT 4000K 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Neutral 4000K 2.8V 65mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158301240A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
45°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.86700RM8.67
50RM0.74780RM37.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.61070RM2,442.80
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600