LED Lighting WL-SWTC White, Warm 2700K 3.2V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158353027

DigiKey Part Number
732-5653-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
158353027
Description
LED WL-SWTC WARM WHT 2700K 3535
Customer Reference
Detailed Description
LED Lighting WL-SWTC White, Warm 2700K 3.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158353027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
95lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
85 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.079" (2.00mm)
Thermal Resistance of Package
8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.