LED Lighting WL-SWTP White, Warm 3000K 3V 100mA 120° 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158563430

DigiKey Part Number
732-5669-2-ND - Tape & Reel (TR)
732-5669-1-ND - Cut Tape (CT)
732-5669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158563430
Description
LED WL-SWTP WARM WHT 3000K 5630
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Warm 3000K 3V 100mA 120° 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
158563430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
5630
Size / Dimension
0.213" L x 0.118" W (5.40mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
35°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,817
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
50RM1.87940RM93.97
100RM1.68630RM168.63
500RM1.66378RM831.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.35930RM2,718.60
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900