
159353850B1300 | |
|---|---|
DigiKey Part Number | 732-159353850B1300TR-ND - Tape & Reel (TR) 732-159353850B1300CT-ND - Cut Tape (CT) 732-159353850B1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 159353850B1300 |
Description | WL-VCSL VERTICAL CAVITY SURFACE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 2.1V 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 159353850B1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.88000 | RM91.88 |
| 50 | RM81.90860 | RM4,095.43 |
| 100 | RM77.88430 | RM7,788.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM63.63100 | RM31,815.50 |
| Unit Price without VAT: | RM91.88000 |
|---|---|
| Unit Price with VAT: | RM101.06800 |

