
171053601 | |
|---|---|
DigiKey Part Number | 732-171053601TR-ND - Tape & Reel (TR) 732-171053601CT-ND - Cut Tape (CT) 732-171053601DKR-ND |
Manufacturer | |
Manufacturer Product Number | 171053601 |
Description | VARIABLE STEP DOWN LGA MODULE |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171053601 Models |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 26-BLGA Module |
Voltage - Input (Max) 36V | Size / Dimension 0.43" L x 0.24" W x 0.12" H (11.0mm x 6.0mm x 3.0mm) |
Voltage - Output 1 | Supplier Device Package 26-LGA (11x6) |
Current - Output (Max) 5A | Control Features Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.82000 | RM37.82 |
| 10 | RM37.43000 | RM374.30 |
| 50 | RM37.03600 | RM1,851.80 |
| 250 | RM36.16920 | RM9,042.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM36.40560 | RM36,405.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.82000 | RM37.82 |
| 10 | RM37.43000 | RM374.30 |
| 50 | RM37.03600 | RM1,851.80 |
| 250 | RM36.16920 | RM9,042.30 |
| Unit Price without VAT: | RM37.82000 |
|---|---|
| Unit Price with VAT: | RM41.60200 |



