
2513130835205 | |
|---|---|
DigiKey Part Number | 732-2513130835205TR-ND - Tape & Reel (TR) 732-2513130835205CT-ND - Cut Tape (CT) 732-2513130835205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130835205 |
Description | HORIZONTAL DIFFERENTIAL PRESSURE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5.08PSI (±35kPa) Differential Male - 0.107" (2.72mm) Tube, Dual 16 b 8-SMD, No Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±5.08PSI (±35kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.75% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.107" (2.72mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Dual Ports, Same Side | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.66000 | RM153.66 |
| 10 | RM144.99200 | RM1,449.92 |
| 100 | RM138.64860 | RM13,864.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM113.27500 | RM56,637.50 |
| Unit Price without VAT: | RM153.66000 |
|---|---|
| Unit Price with VAT: | RM169.02600 |

