
2621011022000 | |
|---|---|
DigiKey Part Number | 732-2621011022000TR-ND - Tape & Reel (TR) 732-2621011022000CT-ND - Cut Tape (CT) 732-2621011022000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2621011022000 |
Description | OPHELIA-IV RADIO MODULE (W/ DIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.6mA | |
Current - Transmitting | 12mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.98000 | RM66.98 |
| 10 | RM63.04000 | RM630.40 |
| 50 | RM61.07000 | RM3,053.50 |
| 100 | RM60.28200 | RM6,028.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM52.95360 | RM26,476.80 |
| Unit Price without VAT: | RM66.98000 |
|---|---|
| Unit Price with VAT: | RM73.67800 |

