New Product
802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2621011024000

DigiKey Part Number
732-2621011024000TR-ND - Tape & Reel (TR)
732-2621011024000CT-ND - Cut Tape (CT)
732-2621011024000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2621011024000
Description
PROTEUS-IV BT LE 6.0 MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS
Frequency
2.402GHz ~ 2.48GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-96dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
1.5MB RRAM, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4mA ~ 3.6mA
Current - Transmitting
9.8mA ~ 12mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
44-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM50.56000RM50.56
10RM46.68900RM466.89
100RM46.41410RM4,641.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM37.92000RM18,960.00
Manufacturers Standard Package
Unit Price without VAT:RM50.56000
Unit Price with VAT:RM55.61600