New Product
2621011022000 Ophelia-IV Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2621119022001

DigiKey Part Number
732-2621119022001-ND
Manufacturer
Manufacturer Product Number
2621119022001
Description
OPHELIA-IV 2.4 GHZ RADIO MINI EV
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2621011022000 Ophelia-IV Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE)
Manufacturer
Würth Elektronik
Frequency
2.4GHz
Series
Contents
Board(s)
Packaging
Bulk
Antenna Type
PCB Trace Antenna(s) On-Board
Part Status
Active
Utilized IC / Part
2621011022000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM169.42000RM169.42
Manufacturers Standard Package
Unit Price without VAT:RM169.42000
Unit Price with VAT:RM186.36200