RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3020605

DigiKey Part Number
732-3107-ND
Manufacturer
Manufacturer Product Number
3020605
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive
Datasheet
 Datasheet
EDA/CAD Models
3020605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.236" (6.00mm)
Length
39.370" (1.00m)
Height
0.197" (5.00mm)
Material
Polyurethane Foam, Rayon Paper
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47.83000RM47.83
5RM46.57000RM232.85
10RM42.35500RM423.55
20RM39.16350RM783.27
50RM37.03600RM1,851.80
Unit Price without VAT:RM47.83000
Unit Price with VAT:RM52.61300