
302064032 | |
|---|---|
DigiKey Part Number | 732-10227-ND |
Manufacturer | |
Manufacturer Product Number | 302064032 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 302064032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.252" (6.40mm) | |
Length | 39.370" (1.00m) | |
Height | 0.126" (3.20mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.26000 | RM27.26 |
| 10 | RM26.00400 | RM260.04 |
| 25 | RM23.56120 | RM589.03 |
| 50 | RM22.30040 | RM1,115.02 |
| 100 | RM19.81820 | RM1,981.82 |
| Unit Price without VAT: | RM27.26000 |
|---|---|
| Unit Price with VAT: | RM29.98600 |

