
302064064 | |
|---|---|
DigiKey Part Number | 732-10228-ND |
Manufacturer | |
Manufacturer Product Number | 302064064 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 302064064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.252" (6.40mm) | |
Length | 39.370" (1.00m) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.40000 | RM31.40 |
| 10 | RM29.98300 | RM299.83 |
| 25 | RM27.14680 | RM678.67 |
| 50 | RM25.68880 | RM1,284.44 |
| 100 | RM22.85200 | RM2,285.20 |
| Unit Price without VAT: | RM31.40000 |
|---|---|
| Unit Price with VAT: | RM34.54000 |

