
3031018 | |
|---|---|
DigiKey Part Number | 732-10283-ND |
Manufacturer | |
Manufacturer Product Number | 3031018 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3031018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.394" (10.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.709" (18.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.23000 | RM82.23 |
| 10 | RM78.48500 | RM784.85 |
| 25 | RM71.03840 | RM1,775.96 |
| 50 | RM67.29520 | RM3,364.76 |
| 100 | RM59.80920 | RM5,980.92 |
| Unit Price without VAT: | RM82.23000 |
|---|---|
| Unit Price with VAT: | RM90.45300 |


