
30818045 | |
|---|---|
DigiKey Part Number | 732-30818045-ND |
Manufacturer | |
Manufacturer Product Number | 30818045 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam, Rayon Paper Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | - | |
Length | 3.28' (1.00m) | |
Height | 0.177" (4.50mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.96000 | RM78.96 |
| 10 | RM74.21400 | RM742.14 |
| 50 | RM69.94840 | RM3,497.42 |
| 100 | RM68.03040 | RM6,803.04 |
| 200 | RM64.38415 | RM12,876.83 |
| Unit Price without VAT: | RM78.96000 |
|---|---|
| Unit Price with VAT: | RM86.85600 |

