
331246501860 | |
|---|---|
DigiKey Part Number | 732-331246501860TR-ND - Tape & Reel (TR) 732-331246501860CT-ND - Cut Tape (CT) 732-331246501860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331246501860 |
Description | RFI SHLD FINGER PHOS NICK SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Phosphor Bronze Nickel, Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331246501860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.102" (2.60mm) | |
Length | 0.197" (5.00mm) | |
Height | 0.236" (6.00mm) | |
Material | Phosphor Bronze | |
Plating | Nickel, Tin | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.68300 | RM26.83 |
| 50 | RM2.47040 | RM123.52 |
| 100 | RM2.25760 | RM225.76 |
| 250 | RM2.04092 | RM510.23 |
| 750 | RM1.89120 | RM1,418.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.64535 | RM2,468.03 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

