
36503505S | |
|---|---|
DigiKey Part Number | 732-11661-ND |
Manufacturer | |
Manufacturer Product Number | 36503505S |
Description | RF SHIELD 1.969" THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 1.969" (50.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 36503505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Ventilation | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 50 | RM6.58140 | RM329.07 |
| 100 | RM6.12750 | RM612.75 |
| 250 | RM5.74924 | RM1,437.31 |
| 500 | RM5.44666 | RM2,723.33 |
| 1,000 | RM4.84151 | RM4,841.51 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |

