
36701933 | |
|---|---|
DigiKey Part Number | 732-36701933-ND |
Manufacturer | |
Manufacturer Product Number | 36701933 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.720" (18.30mm) X 0.760" (19.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36701933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.24000 | RM13.24 |
| 5 | RM12.18200 | RM60.91 |
| 10 | RM11.16600 | RM111.66 |
| 25 | RM10.14960 | RM253.74 |
| 50 | RM9.13440 | RM456.72 |
| 88 | RM8.15580 | RM717.71 |
| Unit Price without VAT: | RM13.24000 |
|---|---|
| Unit Price with VAT: | RM14.56400 |

