RF Shield Frame 0.445" (11.30mm) X 0.866" (22.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36702207

DigiKey Part Number
732-36702207-ND
Manufacturer
Manufacturer Product Number
36702207
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.445" (11.30mm) X 0.866" (22.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
36702207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.276" (7.00mm)
Length - Overall
0.866" (22.00mm)
Width - Overall
0.445" (11.30mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM13.79000RM13.79
5RM12.71000RM63.55
10RM11.65100RM116.51
25RM10.59080RM264.77
50RM9.53160RM476.58
90RM8.51044RM765.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.79000
Unit Price with VAT:RM15.16900