
3670288 | |
|---|---|
DigiKey Part Number | 732-3670288-ND |
Manufacturer | |
Manufacturer Product Number | 3670288 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.764" (19.40mm) X 1.134" (28.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.134" (28.80mm) | |
Width - Overall | 0.764" (19.40mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 5 | RM13.95600 | RM69.78 |
| 10 | RM12.78500 | RM127.85 |
| 20 | RM11.61100 | RM232.22 |
| 40 | RM10.43900 | RM417.56 |
| 64 | RM9.26703 | RM593.09 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |


