RF Shield Frame 0.744" (18.90mm) X 1.189" (30.20mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670302

DigiKey Part Number
732-3670302-ND
Manufacturer
Manufacturer Product Number
3670302
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.744" (18.90mm) X 1.189" (30.20mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.189" (30.20mm)
Width - Overall
0.744" (18.90mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM14.18000RM14.18
5RM13.08800RM65.44
10RM11.98900RM119.89
20RM10.89400RM217.88
40RM9.83425RM393.37
66RM8.73727RM576.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.18000
Unit Price with VAT:RM15.59800