
3670312 | |
|---|---|
DigiKey Part Number | 732-3670312-ND |
Manufacturer | |
Manufacturer Product Number | 3670312 |
Description | WE-SHC SEAMLESS SHIELD FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.181" (30.00mm) X 1.228" (31.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.228" (31.20mm) | |
Width - Overall | 1.181" (30.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.90000 | RM16.90 |
| 5 | RM15.61800 | RM78.09 |
| 10 | RM14.29800 | RM142.98 |
| 20 | RM13.01200 | RM260.24 |
| 42 | RM11.72524 | RM492.46 |
| Unit Price without VAT: | RM16.90000 |
|---|---|
| Unit Price with VAT: | RM18.59000 |


