
36704159 | |
|---|---|
DigiKey Part Number | 732-36704159-ND |
Manufacturer | |
Manufacturer Product Number | 36704159 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.043" (26.50mm) X 1.634" (41.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36704159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.374" (9.50mm) | |
Length - Overall | 1.634" (41.50mm) | |
Width - Overall | 1.043" (26.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.24000 | RM18.24 |
| 5 | RM16.83200 | RM84.16 |
| 10 | RM15.43300 | RM154.33 |
| 20 | RM14.03250 | RM280.65 |
| 32 | RM12.63250 | RM404.24 |
| Unit Price without VAT: | RM18.24000 |
|---|---|
| Unit Price with VAT: | RM20.06400 |

