RF Shield Cover 0.713" (18.10mm) X 0.882" (22.40mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36712203

DigiKey Part Number
732-36712203-ND
Manufacturer
Manufacturer Product Number
36712203
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.713" (18.10mm) X 0.882" (22.40mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.882" (22.40mm)
Width - Overall
0.713" (18.10mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.84000RM12.84
5RM11.87600RM59.38
10RM10.85500RM108.55
25RM9.91000RM247.75
50RM8.92640RM446.32
72RM7.90514RM569.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.84000
Unit Price with VAT:RM14.12400