RF Shield Cover 0.484" (12.30mm) X 0.929" (23.60mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3671230

DigiKey Part Number
732-3671230-ND
Manufacturer
Manufacturer Product Number
3671230
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.484" (12.30mm) X 0.929" (23.60mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.929" (23.60mm)
Width - Overall
0.484" (12.30mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM13.36000RM13.36
5RM12.37200RM61.86
10RM11.30800RM113.08
25RM10.28800RM257.20
50RM9.26680RM463.34
90RM8.20789RM738.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.36000
Unit Price with VAT:RM14.69600