RF Shield Cover 1.063" (27.00mm) X 1.638" (41.60mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3671410

DigiKey Part Number
732-3671410-ND
Manufacturer
Manufacturer Product Number
3671410
Description
WE-SHC ONE-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.063" (27.00mm) X 1.638" (41.60mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3671410 Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.122" (3.10mm)
Manufacturer
Würth Elektronik
Length - Overall
1.638" (41.60mm)
Series
Width - Overall
1.063" (27.00mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM16.79000RM16.79
5RM15.50000RM77.50
10RM14.18400RM141.84
20RM12.90850RM258.17
32RM11.63281RM372.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.79000
Unit Price with VAT:RM18.46900