
3671593 | |
|---|---|
DigiKey Part Number | 732-3671593-ND |
Manufacturer | |
Manufacturer Product Number | 3671593 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.835" (21.20mm) X 2.358" (59.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 2.358" (59.90mm) | |
Width - Overall | 0.835" (21.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.08000 | RM16.08 |
| 5 | RM14.86200 | RM74.31 |
| 10 | RM13.65600 | RM136.56 |
| 20 | RM12.40700 | RM248.14 |
| 30 | RM11.15800 | RM334.74 |
| Unit Price without VAT: | RM16.08000 |
|---|---|
| Unit Price with VAT: | RM17.68800 |

