
40006005 | |
|---|---|
DigiKey Part Number | 732-40006005-ND |
Manufacturer | |
Manufacturer Product Number | 40006005 |
Description | THERM PAD 400X200MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 40006005 Models |
Category | Outline 400.00mm x 200.00mm |
Manufacturer Würth Elektronik | Thickness 0.0200" (0.508mm) |
Series | Material Silicone, Ceramic Filled |
Packaging Bag | Backing, Carrier Polyethylene (PE), Polyethylene-Terephthalate (PET) |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 6.0W/m-K |
Type Gap Filler Pad, Sheet | Storage/Refrigeration Temperature 104°F ~ 167°F (40°C ~ 75°C) |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM456.13000 | RM456.13 |
| 2 | RM401.80000 | RM803.60 |
| 3 | RM369.17667 | RM1,107.53 |
| 4 | RM336.55500 | RM1,346.22 |
| 5 | RM286.51600 | RM1,432.58 |
| Unit Price without VAT: | RM456.13000 |
|---|---|
| Unit Price with VAT: | RM501.74300 |


