
40015030 | |
|---|---|
DigiKey Part Number | 732-40015030-ND |
Manufacturer | |
Manufacturer Product Number | 40015030 |
Description | THERM PAD 100MMX100MM WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.09000 | RM102.09 |
| 2 | RM90.52000 | RM181.04 |
| 3 | RM83.55333 | RM250.66 |
| 4 | RM76.63250 | RM306.53 |
| 5 | RM67.64200 | RM338.21 |
| Unit Price without VAT: | RM102.09000 |
|---|---|
| Unit Price with VAT: | RM112.29900 |





