



416131160803 | |
|---|---|
DigiKey Part Number | 732-416131160803TR-ND - Tape & Reel (TR) 732-416131160803CT-ND - Cut Tape (CT) 732-416131160803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160803 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.191" (4.85mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.44000 | RM13.44 |
| 25 | RM11.42280 | RM285.57 |
| 100 | RM10.08250 | RM1,008.25 |
| 250 | RM9.40872 | RM2,352.18 |
| 500 | RM8.40008 | RM4,200.04 |
| 1,000 | RM8.06518 | RM8,065.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.74258 | RM15,485.16 |
| Unit Price without VAT: | RM13.44000 |
|---|---|
| Unit Price with VAT: | RM14.78400 |












