418117170904 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM3.50989
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 48
Unit Price: RM2.65000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: RM12.05000
Datasheet
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418117170904

DigiKey Part Number
418117170904-ND
Manufacturer
Manufacturer Product Number
418117170904
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418117170904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Würth Elektronik
Height Above Board
0.224" (5.70mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.439" (11.16mm)
Actuator Type
Slide (Standard)
Mechanical Life
5,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAS1104RE-Switch0KAS1104R-NDRM3.50989Parametric Equivalent
KG04RCIT Relay and Switch482449-KG04R-NDRM2.65000Parametric Equivalent
NDSR04VAPEM Inc.0679-NDSR04V-NDRM12.05000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.18000RM8.18
10RM7.57200RM75.72
45RM6.88533RM309.84
90RM6.25678RM563.11
180RM5.43917RM979.05
360RM4.86639RM1,751.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.18000
Unit Price with VAT:RM8.99800